
80-position, 2-row board-to-board header with 0.8mm pitch, designed for surface mount (SMD/SMT) termination. Features a 5mm height and 0.8mm pitch, with a 500mA contact current rating. Constructed with brass contacts plated in gold, tin, and matte finishes, offering a mated stacking height of 18mm. Operating temperature range from -40°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance. Includes bosses for alignment and is stackable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5179230-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179230-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.