
PIDG Ring Tongue Terminal, designed for 14-16 AWG wire, features a copper body with tin plating for reliable conductivity. This insulated terminal, with a blue nylon insulation, offers a maximum operating temperature of 105°C and a voltage rating of 300V. The straight orientation and free-hanging mount facilitate easy installation, while the M3.5 stud size accommodates a 3.68mm stud diameter. Compliant with RoHS and ELV standards, this component ensures safe and efficient electrical connections.
TE Connectivity 51864 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.844inch |
| Manufacturer Series | 51864 |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
