
Female, straight, insulated terminal for 16-14 AWG wire. Features copper body and contact with tin plating. Nylon insulation in blue supports wire diameters up to 0.15 inches, with an insulation diameter of 3.81mm. Rated for 300V AC, this component has a stud diameter of 4.34mm (M4) and a tongue thickness of 0.79mm. RoHS compliant and government qualified.
TE Connectivity 51864-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
