Crimp terminal featuring a copper body with tin plating, designed for 16AWG wire with a 0.15-inch diameter. This insulated terminal utilizes a blue nylon insulation with a 3.3mm diameter, providing insulated wire support. Rated for 300V and a maximum operating temperature of 105°C, it has a 5mm stud diameter (M5 stud size) and a tongue thickness of 0.79mm. The component measures 23mm in length and 7.92mm in width and depth.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Length | 23mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 7.92mm |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |