
PIDG insulated ring tongue terminal for 14AWG wire, featuring a copper body with tin plating. This straight-orientation, free-hanging terminal offers insulated wire support with a blue nylon insulation and a 0.13-inch insulation diameter. Rated for 300V, it has a 5mm stud diameter (M5) and a 23mm length. The terminal is RoHS compliant and government qualified.
TE Connectivity 51864-9 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51864-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
