Female ring tongue terminal for 14-16 AWG wire. Features copper body and contact with tin plating. Straight orientation, non-insulated design with a 15.77mm length and 4.82mm stud diameter. Crimp termination, suitable for free-hanging mounting. Packaged as 1000 loose pieces.
TE Connectivity 51872-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 15.77mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Budget |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51872-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.