
Female, insulated spade tongue terminal for 22-26 AWG wire. Features a copper body with tin plating and a yellow nylon insulation. Straight orientation, free-hanging mount, and a 300V voltage rating. Tin-plated copper contact material ensures reliable crimp termination.
Sign in to ask questions about the TE Connectivity 51874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 51874 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.1336mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
