
154-position, 2mm pitch male backplane connector with straight, vertical PCB mounting orientation. Features gold-plated bronze contacts with 380nm plating and a 1.5A max current rating. Constructed with a grey polyester housing, this shielded connector utilizes press-fit termination and operates within a -55°C to 125°C temperature range. It is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 5188834-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5188834-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Material | Polyester |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188834-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
