154-position, 2mm pitch backplane connector featuring a straight, vertical PCB mounting orientation and press-fit termination. Constructed with bronze contacts and nickel plating (1.27um thickness), this unshielded connector operates within a -55°C to 125°C temperature range and supports a 1.5A maximum current rating. The grey housing boasts a UL94 V-0 flammability rating and is RoHS compliant. This component is supplied in a tube for efficient handling.
TE Connectivity 5188835-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Nickel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188835-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.