
Right-angle, through-hole mounted receptacle with 110 positions across 5 rows and 22 columns, featuring a 2mm pitch. Constructed with bronze contacts and nickel plating (1.27um thickness), it offers a 1.5A current rating and a 500V voltage rating. Operating within a -55°C to 125°C temperature range, this grey housing component boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is achieved via press-fit.
TE Connectivity 5188836-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 43.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Nickel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
