
Heat Shrink Tubing and Sleeves HS-TBG 1.6MM BK PRICE PER FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5200244019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5200244019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.