
HEATSHRINK 3/64 BLACK
TE Connectivity 5200534015 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| High Temperature Compatible | No |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Not Compliant |
No datasheet is available for this part.