
3-contact, female, straight orientation, combination line connector receptacle. Features a natural colored, insulated nylon housing with a UL94 V-2 flammability rating. Designed for free-hanging mounting with quick connect termination, accommodating wire gauges from 20AWG to 16AWG. This RoHS compliant component is supplied in bags of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520212-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Nylon |
| Depth | 42.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 1.66inch |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520212-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
