
RJ11 connector, right-angle, through-hole mount, female gender, with 6 positions and 6 contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V voltage rating. Operates from -40°C to 85°C, with UL94 V-0 flammability rating. Unshielded, single element configuration, with a 2.54mm pitch and 3.44mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520242-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.4mm |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.44mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520242-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
