
Female, insulated, free-hanging terminal with a straight orientation, designed for crimp termination of 8AWG wire. Features a copper body and contact material, both plated with tin. The vinyl insulation is red, with an insulation diameter of 0.36 inches. Rated for 600V AC, this component is RoHS compliant and includes insulated wire support.
TE Connectivity 52041 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.14mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Length | 1.586inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
