
Insulated ring tongue terminal for 6AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for straight, free-hanging mounting, this terminal offers a 600V AC voltage rating and a 0.265-inch stud diameter (M6). The blue PVC insulation provides wire support and protection, with an insulation diameter of 0.36 inches. This component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 52042-9 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.869inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Width | 12.7mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52042-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.