
RJ14 connector, female, straight, 6 positions, 4 loaded, 1 port, through-hole mount with 2.54mm pitch. Features bronze contacts with gold plating, rated for 1.5A and 150V AC/DC. Black housing, UL94 V-0 flammability, and a temperature range of -40°C to 70°C. Solder termination with a 3.18mm tail.
TE Connectivity 520425-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 704 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
