
RJ11 connector, 6 positions, 6 contacts, 1 port, vertical orientation, through-hole mount with 2.54mm pitch. Features gold-plated bronze contacts, 1.5A current rating, and 150V voltage rating. Operates from -40°C to 85°C with UL94 V-0 flammability. Single element configuration, unshielded, and black color.
Sign in to ask questions about the TE Connectivity 520425-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520425-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 176 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520425-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
