
Ring tongue terminal featuring a yellow PVC insulated barrel for 4 AWG wire. Constructed from copper with tin plating, this female connector offers a 600V voltage rating and a 0.265-inch stud diameter (M6). Designed for crimp termination, it measures 1.948 inches in length and 13.87mm in width, with a tongue thickness of 1.22mm. The insulated wire support accommodates an insulation diameter of 0.515 inches. This component is RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity 52043-5 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.515inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.948inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Voltage Rating | 600V |
| Width | 13.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
