
This 6-pin connector features a polycarbonate and copper housing with a gold contact plating, and is made from copper, polycarbonate, and polycarbonate materials. It has a flammability rating of UL94 V-2 and is CSA approved. The connector is packaged in bulk and has a wire/cable diameter of 5.73mm with a round wire/cable type. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520435-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520435-1 technical specifications.
| Approvals | CSA |
| Body Material | Polycarbonate, Copper |
| Color | Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Material | Copper, PC, Polycarbonate |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5.73mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520435-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.