
Ring tongue terminal featuring a copper contact with tin plating, designed for 2AWG wire. This insulated terminal boasts a red vinyl insulation with a 16.05mm diameter, providing insulated wire support. Rated for 600V AC, it offers a 0.312-inch stud diameter suitable for M8 studs. The terminal has a length of 2.089 inches and a tongue thickness of 1.52mm, with a crimp termination method.
TE Connectivity 52044-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 16.05mm |
| Insulation Material | Vinyl |
| Length | 2.089inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.52mm |
| Tongue Thickness | 1.52mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
