
Ring tongue terminal featuring a copper body with tin plating, designed for 2AWG wire. This insulated terminal, with a red vinyl insulation, offers a 600V AC voltage rating and a straight orientation. It includes insulated wire support and a stud diameter of 0.312 inches, suitable for M8 stud sizes. The terminal has a length of 2.089 inches and a 14.224mm inside diameter.
TE Connectivity 52044-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.05mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 14.224mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.56inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.089inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.52mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52044-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
