Ring tongue terminal featuring a copper contact material with tin plating, designed for 0 to 1 AWG wire. This insulated terminal, with a blue vinyl insulation and a 0.684-inch insulation diameter, offers a 600V AC voltage rating. It includes an insulated wire support and a 0.375-inch stud diameter, with a tongue thickness of 1.85mm and a total length of 2.447 inches. RoHS and ELV compliant.
TE Connectivity 52045-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.684inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.447inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Tongue Thickness | 1.85mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
No datasheet is available for this part.