
Insulated ring tongue terminal featuring a copper body with tin plating, designed for 0-1 AWG wire. This female, straight-orientation component offers a 600V AC voltage rating and a 0.375-inch stud diameter. The blue vinyl insulation provides support and accommodates an insulation diameter of 0.665 inches. Constructed from copper with tin plating, it offers a 20.5mm depth and width, with a tongue thickness of 1.85mm. This RoHS compliant, free-hanging terminal is supplied as a loose piece.
TE Connectivity 52045-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.665inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.447inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Tongue Thickness | 1.85mm |
| Voltage Rating (AC) | 600V |
| Width | 20.5mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52045-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.