
This 6-position male connector features a grey housing and is compliant with lead-free and RoHS regulations. It has a flammability rating of UL94 V-2 and is approved by CSA. The connector is packaged individually and is suitable for use with round wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520462-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520462-1 technical specifications.
| Approvals | CSA |
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520462-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
