
TE Connectivity 520464-1 technical specifications.
| Approvals | CSA |
| Body Material | Steel |
| Color | Grey |
| Depth | 14.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 28.37mm |
| Material | Steel |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.