
This 25-position 2-row crimp termination connector features a steel shell and body, with a thermoplastic insulation material and zinc plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and compliant with ELV regulations, but not Reach SVHC compliant. It is available in a package quantity of 400 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 52052081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 52052081 technical specifications.
| Body Material | Steel |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 12.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52052081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.