
The 5205718-1 backshell is a 25-position unshielded thermoplastic component from TE Connectivity. It has a black housing color and is made from polypropylene material. The backshell is lead-free and compliant with ELV and RoHS regulations. It is available in a single unit quantity, packaged in a bag. The component has a straight orientation and a wire/cable diameter of 10.67mm with a round wire/cable type.
Sign in to ask questions about the TE Connectivity 5205718-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205718-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 45.08mm |
| ELV | Compliant |
| Height | 16.25mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.41mm |
| Material | Polypropylene |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.67mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205718-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
