
The 9-Position Thermoplastic Backshell is a component of the AMPLIMITE HD-20 series, manufactured by TE Connectivity. It features a black thermoplastic body with a black color, measuring 45.08mm in depth, 16.25mm in height, and 20.44mm in length. The backshell is made of polypropylene material and has a thermoplastic plating. It is available in a single unit quantity, packaged in a bag, and is compliant with RoHS regulations. The backshell is unshielded and has a round wire/cable diameter of 0.256inch.
Sign in to ask questions about the TE Connectivity 5205729-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205729-1 technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 45.08mm |
| Height | 16.25mm |
| Length | 20.44mm |
| Material | Polypropylene |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.256inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205729-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
