
The Amplimite HD-20 thermoplastic backshell is made from thermoplastic material and features a black color. It has a depth of 45.08mm, a height of 16.25mm, and a length of 28.65mm. The backshell is unshielded and has a wire/cable diameter of 8.13mm with a round wire/cable type. It is compliant with RoHS regulations and is packaged in a bag with one unit per package.
Sign in to ask questions about the TE Connectivity 5205730-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205730-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 45.08mm |
| Height | 16.25mm |
| Length | 28.65mm |
| Material | Polypropylene |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205730-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
