
Thermoplastic backshell/cable clamp designed for 37 positions, featuring a black housing and body material. This unshielded accessory, with a shell size of C, accommodates round wire/cable types with a diameter of 0.49 inches and an insulation diameter of 12.45mm. Constructed from polypropylene, it measures 58.87mm in length, 45.08mm in depth, and 16.25mm in height. The component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 5205731-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205731-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 45.08mm |
| ELV | Compliant |
| Height | 16.25mm |
| Housing Color | Black |
| Insulation Diameter | 12.45mm |
| Lead Free | Lead Free |
| Length | 58.87mm |
| Material | Polypropylene |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.49inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205731-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
