
This connector features a thermoplastic body, a metal package, and a black color. It has a depth of 56.46mm, a height of 19.05mm, and a length of 45.08mm. The connector is compliant with ELV and RoHS regulations, and is lead-free. It is packaged in a bag with one unit per package.
Sign in to ask questions about the TE Connectivity 5205732-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205732-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Depth | 56.46mm |
| ELV | Compliant |
| Height | 19.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.08mm |
| Material | Polypropylene |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Polypropylene |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.24mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205732-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
