
Female screw lock connector accessory, straight configuration, constructed from steel with clear chromate over zinc plating. Features a 12.77mm length and 4.74mm depth, designed for screw mounting. RoHS compliant, this component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5205818-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205818-3 technical specifications.
| Depth | 4.74mm |
| Gender | Female |
| Length | 12.77mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205818-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
