
25-position, 2-row standard density D-subminiature plug connector with male signal contacts. Features brass contacts with gold and tin plating, a 0.125-inch contact post length, and square contact shape. Rated for 6A current and 250V AC/DC supply voltage. Metal body and shell construction in black housing, with through-hole, right-angle PCB mounting. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 5205857-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 26.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 1.029inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
