
Steel connector retainer, straight configuration, featuring yellow chromate over zinc plating. Male gender, designed for screw mounting with a 7.1mm length and 6.35mm depth. RoHS compliant and ELV compliant, this component is supplied in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5205980-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5205980-1 technical specifications.
| Color | Yellow |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205980-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
