
Steel connector retainer with straight male gender, designed for screw mounting. Features a clear chromate over zinc finish and a 6.35mm depth with a 7.1mm length. This RoHS compliant accessory is supplied in a bag.
TE Connectivity 5205980-4 technical specifications.
| Color | Clear |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205980-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
