
Backshell/Cable Clamp 45°/180° 3 Shell Size Polypropylene
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5206390-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5206390-1 technical specifications.
| Color | Black |
| Depth | 35.56mm |
| ELV | Compliant |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Zinc, Thermoplastic |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Chromate |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.67mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206390-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.