
This 15-position backshell is made from thermoplastic material and features a black color. It is designed for use with the AMPLIMITE HD-20 series and has a shell size of A. The backshell is packaged individually in a bag and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 5206478-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5206478-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Material | Thermoplastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206478-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.