
The 25-Position Thermoplastic Backshell is a component of the AMPLIMITE HD-20 series. It features a thermoplastic body and shell, with a black color. The backshell is unshielded and has a wire/cable diameter of 10.67mm. It is available in a single unit quantity, packaged in a bag. The component is RoHS compliant, but Reach SVHC compliance is unknown. Operating temperature range is not specified.
Sign in to ask questions about the TE Connectivity 5206478-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5206478-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Material | Thermoplastic |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.67mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206478-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
