Female screw lock assembly kit for connectors, featuring a straight steel construction with yellow chromate over zinc plating. This accessory offers a secure screw mount mechanism and a 4.74mm depth. It is RoHS compliant and made from durable steel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5207719-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5207719-1 technical specifications.
| Color | Yellow |
| Contact Plating | Zinc |
| Depth | 4.74mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.99mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207719-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.