
High-density D-subminiature connector, female, 25 positions, 2 rows, straight orientation, vertical PCB mounting. Features round signal contacts made of bronze with gold and tin plating, a plastic body, and polyester dielectric. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Through-hole termination with solder contacts and PCB mount retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5207828-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5207828-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207828-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
