The AMPLIMITE HD Female Connector Tool is a hardware-mount tool with a length of 12.7mm and a depth of 5.51mm. It is compliant with ELV regulations and lead-free. The tool is packaged in bulk and is part of the AMPLIMITE HD series. It is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5207872-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5207872-1 technical specifications.
| Depth | 5.51mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207872-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.