
Sign in to ask questions about the TE Connectivity 5207872-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5207872-3 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207872-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
