
9-position, 2-row D-Subminiature plug connector for signal applications. Features brass contacts with gold and tin plating, a PET/Polyester body, and a black housing. Through-hole mounting with vertical PCB orientation, rated for 125V and operating temperatures from -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5208006-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5208006-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | PET, Polyester |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 30.89mm |
| Material | Plastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5208006-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
