
High-density D-Subminiature connector, 25 position, 2 rows, male plug with straight orientation. Features brass contacts with gold and tin plating, a 0.125-inch contact post length, and round contact shape for signal applications. Through-hole mounting with vertical PCB orientation, suitable for PCB thicknesses up to 2.36mm. Operating temperature range of -55°C to 105°C, with a voltage rating of 125V. Black polyester dielectric and housing, UL94 V-0 flammability rating, RoHS and ELV compliant.
TE Connectivity 5208008-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5208008-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.