
HD-20 Plug, 37 Position, Male D-Subminiature Connector. Features brass contacts with gold and tin plating, a plastic body, and a polyester dielectric. Rated for 125V, this straight, vertical mount connector utilizes solder termination and has a maximum operating temperature of 105°C. UL and CSA approved, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5208009-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.39mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5208009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.