
Fixed Attenuator Broadband Bandpass 6dB
Checking distributor stock and pricing after the page loads.
TE Connectivity 5209250-6 technical specifications.
| Attenuation Value | 6dB |
| ELV | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
