
POWER RING HOUSING BLACK Straight Phenolic
Checking distributor stock and pricing after the page loads.
TE Connectivity 520942-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Non-Gendered |
| Material | Phenolic |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 30240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |