Receptacle wire housing for single-position, straight, wire-to-wire connections. Features a black nylon body with a 2.54mm pitch and accommodates 10-20AWG wire. Designed for cable mounting with quick connect termination and includes mating alignment and retention. UL94 V-2 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 520961-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520961-1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 0.475inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520961-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
