
This female terminal is made of bronze with a tin plating and is fully insulated with a nylon material. It has a maximum wire gauge of 18AWG and a minimum of 14AWG. The terminal is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-2. It is available in a strip packaging with 7200 units per package.
TE Connectivity 520971-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 7200 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520971-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.